• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pilot 2030003 2030003 Ballpoint pen 0.4 mm Ink colour: Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.4 mm

Type

Medium

Colour type

Blue

Grip area type

Ergonomic

Rubber-coated

Surface finish type

Rubberised

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Blue

Barrel colour

Transparent

Factory colour

Blue

Content

1 pc(s)

Ball diameter

1.0 mm

Material

Plastic

Tip material

Stainless steel

Clip material

Plastic

Barrel material

Plastic

Replaceable cartridge

Yes

Width

15 mm

Height

11 mm

Length

142 mm

Product type description

Super Grip

Cartridge type

2111 RFJS-GP-M/BSRF-6M

Line thickness type

M

Promotional item type

Kugelschreiber Super Grip

indelible/no VOCs

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523668 Pilot 2030003 2030003 Ballpoint pen 0.4 mm Ink colour: Blue 1 pc(s)

Description

Ball-point pen Super Grip with rubberised grip and push-button mechanism.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)