• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DEH-X6800DAB Car stereo DAB+ tuner, Steering wheel RC button connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer DEH-X6800DAB Car stereo

  • CD drive
  • DAB+ receiver integrated
  • Playback of MP3, WMA, AAC
  • Front USB-connection
  • Logo with the text 'DAB+' in a modern typeface. DAB+ stands for Digital Audio Broadcasting Plus, a digital broadcasting technology.

Technical specifications

Product type

Car stereo

Keypad illumination colour

Multi-colour

Playback of

CD

MP3

WMA

AAC

Interfaces

USB

Jack connector

USB port

Yes

Station memory

24

Remote control

Compatible with

Car stereo features

DAB+ tuner

Steering wheel RC button connector

Preamp outputs

2

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1408509 Pioneer DEH-X6800DAB Car stereo DAB+ tuner, Steering wheel RC button connector

Conformity certificate

Conformity certificate 1408509 Pioneer DEH-X6800DAB Car stereo DAB+ tuner, Steering wheel RC button connector

Description

CD tuner with integrated digital radio receiver.

This text is machine translated.

Features

  • RGB illumination: Color of the key and display lighting can be controlled separately
  • Time Shift: Stores several minutes of DAB if desired
  • Mixtrax: Creates track transitions like a DJ and dynamic lighting effects
  • ID3 tags and WMA text
  • Direct iPod control via USB App Connect
  • Subwoofer crossover and high-pass filter adjustable
  • 5-band equalizer
  • Phone mute.

Hints

Delivery without antenna.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.96€ 221.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)