• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DJ DM-40D-BT Active monitor 1 Pair

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer DJ DM-40D-BT Active monitor

  • Advanced design for high-quality sound Class-D amplifier2 sound modes (DJ & Production)Multiple inputsBluetooth® connectivityEasy to use

Technical specifications

Product type

Active monitor

Max. power

25 W

Features

Bluetooth

Interfaces

3.5 mm jack out

3.5 mm jack in

Dim

(W x H x D) 146 x 223 x 227 mm

Weight

2.5 kg

Factory colour

Black

Width

146 mm

Height

223 mm

Depth

227 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595532 Pioneer DJ DM-40D-BT Active monitor 1 Pair

Description

The DM-40D-BT loudspeakers deliver a balanced, powerful bass sound and are equipped with plenty of power reserves thanks to class D amplifiers and 4-inch woofers. Press the switch to switch from DJ mode to production mode, and the DSP settings are automatically adjusted for the best sound for each application.

This text is machine translated.

Scope of delivery

  • Power cable;
  • Audio adapter cable (3.5 mm stereo jack on cinch)
  • Speaker cable
  • Protective padding
  • Quick start instructions
  • Safety Instructions