• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DJ HDJ-CX Over-ear headphones Corded (1075100) Stereo Black Headset DJ

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 155.00
-6 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

DJ

Headphone features

Headset

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

5 - 30000 Hz

Impedance

32 Ω

Sound pressure

103 dB

Factory colour

Black

Weight

136 g

Type

Retail

Type

Closed-back

Cable length

1.6 m

Headphones model

HDJ-CX

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575551 Pioneer DJ HDJ-CX Over-ear headphones Corded (1075100) Stereo Black Headset DJ

Description

The HDJ-CX professional on-ear DJ headphones are designed to reduce the strain on your body – especially your neck – while helping you to better live your artistic potential with the latest dance music. With its minimalist design, robust design and dense, high-bandwidth sound, the concept is significantly different from the larger and heavier headphones in the HDJ-X series, which produce a more spatial sound. The HDJ-CX offers you a special experience that could even change your working style as a DJ.Light and flexibleYou can wear the HDJ-CX comfortably for a long time – from the first to the last mix. It weighs only 136g without cable and is ergonomically optimized to minimize stress on the head, neck and shoulders. In addition, the stainless steel headband has a ladder-like structure that adds flexibility and resilience so you can easily find the perfect fit for you.Dense, wide sound and excellent insulationThe new PEEK-PU-PEEK composite film embran provides for dense sound with a frequency response of 5 Hz to 30 kHz. This means that you can hear kicks, snares and hi-hats clearly to listen and mix accurately in any environment. The 35mm drivers are 2,000 mW in load, and the bass reflex chambers in the housings improve the frequency response, while the sound isolators provide higher sound insulation. So you enjoy full bass sound and hear every nuance of your music.Very robust designDon't be fooled by the lightness of this headphone – it is robust and durable and lasts a lot. All components are designed to be particularly solid – right up to the steel core in the headband. The HDJ-CX is designed to withstand the rigors of continuous use on the road. It has passed the demanding tests for pioneer professional DJ headphones and also the strict shock test according to the US military standard MIL-STD-810H.Replaceable cables and accessoriesUse the headphones as you need them - choose one of the supplied cables: Straight or spiral. So that you never lose your 6.3 mm adapter, you can simply attach it to the cable. A pair of spare earpads are also included, and you can expect to need them at some point. Because the HDJ-CX will serve you for a long time.

This text is machine translated.

Scope of delivery

  • HDJ-CX
  • 1.2 m spiral cable (pulled out 3.0 m)
  • 1.6 m straight cable
  • 6.3 mm stereo plug adapter (with thread)
  • Plug adapter holder
  • Spare earpads (1 pair)
  • User manual

More interesting products

(*All information is plus legal VAT)