• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer MVH-130DAB Car stereo DAB+ tuner

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer MVH-130DAB Car stereo

  • 1-DIN car radio with DAB/DAB+
  • Red lighting and USB
  • Compatible with Android smartphones

Technical specifications

  • Features: DAB+; Digital Tick Mark (Digital Radio Certification Mark); USB input; Mechafree; Short Chassis; Theft Protection: Removable front; Installation type: 1-DIN.
  • Menu languages: German / English / French
  • Playable Foramte: Via USB (MP3, WMA, WAV, FLAC and AAC); other audio playback devices via the Aux input on the front of the device
  • Android compatibility: Android compatible; AOA 2.0
  • Audio: 2-band Graphical EQ (N); FLAC; MOSFET amplifier with 4x 50 W; preamplifier outputs; 1 (rear)
  • Tuner functions: Radio Data System (RDS); PTY search; Best Stations Memory (BSM); DAB/DAB+ Functions; Traffic information; Automatic search for alternative frequencies; Automatic/manual frequency search
  • Screen functions: Displays Cyrillic characters; Display lighting; LCD display (1-line)
Product type

Car stereo

Keypad illumination colour

Red

Playback of

MP3

WMA

WAV

FLAC

AAC

USB port

Yes

SD card slot

No

Car stereo features

DAB+ tuner

Preamp outputs

1

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377751 Pioneer MVH-130DAB Car stereo DAB+ tuner

User & Safety Instructions 2377751 Pioneer MVH-130DAB Car stereo DAB+ tuner

Description


DAB+ in low-depth housing!
This combined 1-DIN DAB receiver is very easy to use thanks to its large rotary knob.

With the integrated DAB/DAB+ tuner you can enjoy digital audio in excellent sound quality and interference-free reception. The built-in station buttons make it easy to store and select your favorite radio stations.

Don't be fooled: The MVH-S130DAB is a very versatile car radio. It plays FLAC files, is equipped with a 2-band graphic EQ, a cinch pre-amplifier output as well as an integrated 4 x 50 watt MOSFET-amplifier. All this makes the MVH-S130DAB the perfect one

DAB+
Enjoy your favorite radio stations in crystal clear digital quality thanks to the built-in digital radio tuner.

Android compatible
Connect and play music stored on your device without having to use an app. her music is played on the device.

2-band Graphical EQ (N)
Customize your audio input to suit your preferences for music enjoyment.

Mechafree
This product was developed for modern digital music formats.

Theft protection: Removable front
Protect yourself from theft.

Digital radio certification mark (Digital Tick Mark)
Manufacturers must meet the minimum specifications that are confirmed by independant tests. All Pioneer products that use this digital radio certification mark have been independantly tested and tested so that you can buy with confidence.

USB input
Connect each device via a USB interface cable to charge it or to enjoy clear, clean sound.

FLAC
Enjoy lossless FLAC audio files with playback quality on CD quality, without having to convert.

Short chassis
This flat product makes installation simple and flexible.

This text is machine translated.

Scope of delivery

  • Mounting bracket
  • Connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)