
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Pioneer MVH-S220DAB Car stereo
- 1-DIN car radio
- DAB/DAB+ digital radio
- Red light
- USB connection
- Compatible with iPhones and Android smartphones
Technical specifications
- Product type
Car stereo
- Keypad illumination colour
Red
- Playback of
MP3
WMA
WAV
FLAC
- Interfaces
USB
- USB port
Yes
- Station memory
24
- SD card slot
No
- Remote control
No
- Car stereo features
DAB+ tuner
- Preamp outputs
2 Pair
- Vehicle voltage
12 V
- Factory colour
White
- Audio power (max.)
4 x 50 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2180201 Pioneer MVH-S220DAB Car stereo DAB+ tuner
User & Safety Instructions
User & Safety Instructions 2180201 Pioneer MVH-S220DAB Car stereo DAB+ tuner
Description
With the MVH-S220DAB you can enjoy the benefits of digital radio reception thanks to the integrated DAB/DAB+ tuner – even very simply thanks to auto DAB tuning. Experience improved sound quality with the help of the integrated 4 x 50 watt MOSFET-amplifier. If you want more power, you can easily connect further amplifiers for additional loudspeakers and/or a subwoofer to the 2 cinch pre-amplifier outputs. To play music, you can simply connect your iPod, iPhone or a USB stick to the front USB or Aux input. With iPod & iPhone direct control and Android* Control, you can enjoy your favorite tracks in excellent sound quality while charging your phone's battery. * Android smartphones require Android 5.0 or higher (up to 7.1.2) and AOA (Android Open Accessory) 2.0 smartphones.
This text is machine translated.
This text is machine translated.
Features
- 5-band graphic equalizer
- High pass filter
- Low pass filter
- Direct Sub Drive
- Subwoofer control
- RDS
- PTY, Best Station Memory.
Scope of delivery
- Fasteners
- User manual
- ISO connection cable
- Cover for control panel.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 213.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































