• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer SPH-DA360DAB Monitor receiver Bluetooth handsfree set, Android Auto™, Apple CarPlay, Rearview camera connector,

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer SPH-DA360DAB Monitor receiver

  • Media Receiver

Technical specifications

Product type

Monitor receiver

Playback of

WMA

MP3

WAV

AAC

FLAC

H.264

MPEG-4

MPEG-2

WMV

MKV

FLV

JPEG

BMP

Show more
Interfaces

USB

AV

RCA (phono)

USB port

Yes

Remote control

Yes (optional)

Car stereo features

Bluetooth handsfree set

Android Auto™

Apple CarPlay

Rearview camera connector

DAB+ tuner

Preamp outputs

3

Screen size diagonal (inches)

6.8 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17.27 cm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621368 Pioneer SPH-DA360DAB Monitor receiver Bluetooth handsfree set, Android Auto™, Apple CarPlay, Rearview camera connector,

Description

SPH-DA360DAB is a Wi-Fi enabled 17.27 cm (6.8") "mechafree" (without mechanical drive) media receiver with capacitive touch screen and easy-to-use smartphone connectivity. Supports Apple CarPlay and Android Auto wireless as well as USB mirroring for iPhone and Android. With Bluetooth, DAB/DAB+ digital radio, 13-band GEQ, advanced audio features and premium audio quality.

This text is machine translated.

Scope of delivery

  • 1 USB extension cable
  • 1 external hands-free microphone
  • GPS-antenna

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 507.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)