• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug SP 2,5/10 3040342 Phoenix Contact

Packaging type
Piece
Factory colour
Grey
AWG max.
14
AWG (min.)
28
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 10.00 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug SP 2,5/10

  • SP 2.5/10
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

AWG max.

14

AWG (min.)

28

Stripping length (max.)

10 mm

Connection

Pull spring

Connector colour

Grey

Manufacturer part #

3040342

Industrial packaging

Yes

Content

25 pc(s)

Clamp width

51.5 mm

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

10

Width

5.20 mm

Type

SP 2,5/10

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Insulation class

I

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565561 Plug SP 2,5/10 3040342 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565561 Plug SP 2,5/10 3040342 Phoenix Contact

Description

Plug, Connection method: Spring-cage connection, Number of positions: 10, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 52 mm, Height: 39 mm, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 399.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)