• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug UPBV 2,5/ 8 3045460 Phoenix Contact

Packaging type
Package
Factory colour
Grey
AWG max.
12
AWG (min.)
26
Stripping length (max.)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 7.80 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug UPBV 2,5/ 8

  • UPBV 2.5 / 8
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

AWG max.

12

AWG (min.)

26

Stripping length (max.)

9 mm

Manufacturer part #

3045460

Industrial packaging

Yes

Content

25 pc(s)

Nominal voltage

500 V

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

8

Width

5.20 mm

Type

UPBV 2,5/ 8

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566029 Plug UPBV 2,5/ 8 3045460 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566029 Plug UPBV 2,5/ 8 3045460 Phoenix Contact

Description

Plug, Connection method: Screw connection, Number of positions: 8, Cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, Width: 41.6 mm, Height: 47 mm, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 276.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)