• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM 5543 Bandage 5000 mm x 55 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.99)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

PLUM Quicksoft ribbon, black 5543

  • Latex-free bandages
  • To protect fingers and joints
  • No scissors or tear-off ribbons
  • self-adhesive and easy to arrange
  • The bandages are labeled CE

Our service for you

Technical specifications

Product type

Bandage

Width

55 mm

Length

5000 mm

Dim

(L x W) 5000 mm x 55 mm

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 3454168 PLUM 5543 Bandage 5000 mm x 55 mm

User & Safety Instructions

User & Safety Instructions 3454168 PLUM 5543 Bandage 5000 mm x 55 mm

Description

The PLUM Quicksoft Bandage is perfect for people who need effective, easy handling and latex-free solutions to protect fingers and other joints. The easy to tear-off bandages enable you to act quickly in emergency situations. So the bandages are immediately at hand. The bandage unites
Various properties such as a practical tear-off design and self-adhesive features, WAS makes them a valuable part of any first aid kit. It provides reliable support when it is most needed.

This text is machine translated.

Features

  • 2 x black bandages

What kind of Plasters & Dressings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)