• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek eScan A280 Essential Duplex document scanner A4 600 x 600 dpi 20 pages/min, 40 IPM USB, LAN (10/100 Mbps), Wi-Fi

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Plustek eScan A280 Essential network scanner A4

  • High scanning speed of up to 20 ppm, 40 ipm (300 dpi / color)
  • Large original capacity of up to 50 pages
  • Fast duplex scanning and optimal image processing
  • Simple and uncomplicated Ethernet or WLAN connection
  • Comprehensive storage options for scanned documents also to several destinations

Technical specifications

Product type

Duplex document scanner

Scan function

Documents

Photos

Receipts

Plastic cards

Calling cards

Optical resolution

600 x 600 dpi

Scanning speed

20 pages/min

40 IPM

Scan area width (min.)

216 mm

Scan area (max.)

356 mm

Paper size (max.)

A4

Max. grammage

157 g/m²

Document feed

50 Sheet

Sensor type

CCD

Features

Colour touchscreen

LAN

Wi-Fi

LED lighting

Interfaces

USB

LAN (10/100 Mbps)

Wi-Fi

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

No

Width

318 mm

Height

189 mm

Depth

170 mm

Dim

(W x H x D) 318 x 189 x 170 mm

Weight

2.8 kg

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2103006 Plustek eScan A280 Essential Duplex document scanner A4 600 x 600 dpi 20 pages/min, 40 IPM USB, LAN (10/100 Mbps), Wi-Fi

User & Safety Instructions

User & Safety Instructions 2103006 Plustek eScan A280 Essential Duplex document scanner A4 600 x 600 dpi 20 pages/min, 40 IPM USB, LAN (10/100 Mbps), Wi-Fi

Description

The smart network scanner

The award-winning Plustek eScan A280 is part of the series of powerful and robust stand-alone network scanners. With the automatic document feeder and its comfortable touch-screen, it is ideally suited for a quick digitization of documents. In addition to A4 templates, it also processes photos, receipts, recipes, embossed cards, business cards and much more – without a PC. The entry-level model of the series offers not only a large 17.8 cm color touch-screen display, but also a high scanning speed and comprehensive storage options.

Comprehensive connectivity options
The device has an integrated WLAN and Ethernet connection for the network connection, as well as an additional USB 2.0 port.

Fast duplex scanning
The new, improved paper feeder with optimal feeding provides a fast and reliable document feeder.

TWAIN-compliant
With the help of DocTWAIN, the functions of the scanner can also be controlled by external SCANclients or applications.

Multiple application options

For dealers
- purchase contracts
- Application forms and forms
- Account opening documents
- inspection reports

With the eScan A280, forms, purchase contracts or other templates are digitized and stored quickly and easily.

In healthcare
- Documents and correspondence
- Patient documentation
- medical records
- Recipes and transfers

Different paper sizes can also be processed in no time at all and can be edited with the integrated, extended image processing.

For law firms
- Invoices
- Documents and receipts
- Tax documents
- signed documents

Ideally suited for optimizing digital document and document management in tax and law firms or auditors.

This text is machine translated.

Features

  • Direct scanning in searchable PDF documents
  • Software: ABBYY FineReader 12.0 Sprint, Plustek DocTWAIN
  • Network functions: Scan for mobile device, scan for FTP (FTP/SFTP supported), scan for USB, scan for PC, scan for e-mail, scan for cloud

Scope of delivery

  • Scanners
  • Application software and drivers
  • User manual.
  • Mains adapter.

Hints

Scan speed (if stated) refers to A4-sized documents.

System requirements

  • Windows® 7, 8, 10

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)