• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyester Cablepullingsystem 52055390 Klauke 1 pc(s)

Length
25 m
(Ø)
4.5 mm
Dim
(Ø x L) 4.5 mm x 25 m
Content
1 pc(s)
UKCA
yes
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

25 m

(Ø)

4.5 mm

Dim

(Ø x L) 4.5 mm x 25 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220955 Polyester Cablepullingsystem 52055390 Klauke 1 pc(s)

Description

Features

  • Approx. 50 % less frictional resistance as nylon and perlon
  • High pushing force for large distances with narrow bends.

Scope of delivery

  • Head with eye M5
  • Spring guide head with eye M5 Ø 7 mm
  • Pulling aid for pulling system Ø 3 - 6 mm.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)