• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polyester fish tape green, Ø 4,5 mm 52055294 Klauke 1 pc(s)

Length
20 m
(Ø)
4.5 mm
Dim
(Ø x L) 4.5 mm x 20 m
Factory colour
Green
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Polyester fish tape green, Ø 4,5 mm

  • 50% less friction than nylon tapes
  • Extremely flexible and nearly unbreakable

Technical specifications

Length

20 m

(Ø)

4.5 mm

Dim

(Ø x L) 4.5 mm x 20 m

Factory colour

Green

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220950 Polyester fish tape green, Ø 4,5 mm 52055294 Klauke 1 pc(s)

Description

Features

  • Drilled tape ensures high pressure thrust
  • Facilitates pulling due to less friction
  • Replaceable pulling eye and spring guide head.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)