• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ponal Parkett & Laminat Crack filler Factory colour Beech PN6RF 280 g

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 78.54)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Crack filler Parquet and laminate

  • Water-proof
  • Solvent
  • Elastic
  • Re-sharpened, can be painted over
  • This text is machine translated.

Technical specifications

Product type

Crack filler

Adhesive features

Weatherproof

Suitable for

Sealing and filling of connection and expansion joints after the laying of parquet and laminate floors and Oriented Strand Board - OSB · Fill of joints on socket strips · Feature of wooden stairs.

Factory colour

Beech

Content

280 g

Documents & Downloads

Security datasheet

Security datasheet 478320 Ponal Parkett & Laminat Crack filler Factory colour Beech PN6RF 280 g

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Features

  • Hybrid polymer based on the Flextec® Technology
  • Silicone and isocyanate free.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)