• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 87058 PondoDrain Mud 10000 Effluent sump pump 10000 l/h 6 m

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pontec PondoDrain mud 10000 submersible pump

  • For particles up to 25 mm in size
  • Safety float switch protects against dry running
  • Stable stand

Technical specifications

Product type

Effluent sump pump

Max. delivery head

6 m

Max. feed rate

10000 l/h

Max. discharge pressure

0.6 bar

Operating voltage

230 V

Power consumption (P1)

400 W

Connection

G1/2

Max. size of solids

25 mm

Immersion depth

7 m (max.)

Max. cable length

10 m

Float switch

Yes

Length

200 mm

Width

210 mm

Height

340 mm

Dim

(L x W x H) 200 x 210 x 340 mm

Weight

5.5 kg

IPX8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482378 Pontec 87058 PondoDrain Mud 10000 Effluent sump pump 10000 l/h 6 m

Warranty Terms

Warranty Terms 2482378 Pontec 87058 PondoDrain Mud 10000 Effluent sump pump 10000 l/h 6 m

Description

Whether dirty or clear water – the Pontec PondoDrain Mud 10000 pumps out superfluous water reliably and comfortably. The versatile areas of application include, for example Construction sites, ponds, swimming pools, flooded cellars, wells or rain barrels. Dirty water is pumped by the compact and robust pump with temperature and corrosion-resistant stainless steel housing with particles up to 25 mm in size. During operation, its large, stable base ensures optimum stability. The fixed safety float switch protects the pump from dry running and is used to adjust the height at which the pump automatically switches on/off. In the case of the cases it is worth having the PondoDrain Mud 10000 at hand. 

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)