• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 1GP-A16 Pneumatic nail gun 7 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 4.0 - 7.0
  • Mounting material type: Staples
  • Application areas: Upholstery, decorating, wall covering, binding edge mats, materials, leather, fur, film, cardboard, paper, assembly trade fair, acoustic construction, wire fence, miniature furniture construction, rear walls for furniture
  • Individual shot trigger: Yes
  • Length (mm span) 4 - 16
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Packing: Cardboard
  • Underloader magazine: Yes
  • Long tool nose: Yes
  • Viewing window for magazine fill level: Yes
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3778488 Prebena 1GP-A16 Pneumatic nail gun 7 bar

User & Safety Instructions

User & Safety Instructions 3778488 Prebena 1GP-A16 Pneumatic nail gun 7 bar

Conformity certificate

Conformity certificate 3778488 Prebena 1GP-A16 Pneumatic nail gun 7 bar

Description

This powerful clip gun with Optiwear technology is part of the GP series (German Power), which can be used professionally to achieve a lifetime of about 3,000,000 shots! The use of optimized wear parts and a newly designed head valve control not only increased performance but also the shot sequence and durability.
The 1GP-A16 processes type A staples in lengths of 4 - 16 mm and a back width of 12.8 mm. The extremely low weight of 0.86 kg makes possible highest operating comfort in the workshop, where the device is often used for upholstery and any type of wall covering or decoration. The standard zinc plated A-bracket makes a perfect combination of the materials to be processed, such as fabrics, leather, skins and foil. But also duller wood and plastic plates can be securely fastened. The clamp nail driver has a single shot trigger and is also offered under the designation 1GP-A16SDS with additional trigger protection. The long nail nose offers a free field of view to the work piece, in order to be able to place the clips exactly. It has a convenient magazine lock and the high-quality sub-loader magazine guarantees a quick loading
The A-clips are available in the versions CNK (galvanized), CAL (aluminum) and CRF (material 1.4301, rust and acid-resistant).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)