• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 2P-J50SVN-T Pneumatic nail gun 7 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 5.0 - 7.0
  • Mounting material type: Brads
  • Applications: Glass strips
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Length (mm span) 16 - 50
  • Powder-coated
  • Weather resistant: Yes
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type J
  • Packaging: Plastic carrying case
  • Side loader magazine: Yes
  • Adjustable exhaust air: Yes
  • Glass stop: Yes
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778494 Prebena 2P-J50SVN-T Pneumatic nail gun 7 bar

User & Safety Instructions

User & Safety Instructions 3778494 Prebena 2P-J50SVN-T Pneumatic nail gun 7 bar

Conformity certificate

Conformity certificate 3778494 Prebena 2P-J50SVN-T Pneumatic nail gun 7 bar

Description

This professional device was developed by Prebena especially for the invisible glazing in the building of windows. The 2P-J50SVN-T can be placed directly on the glass panel by means of precise stops. Using a special cover plate, the buckling head nail is bent into the sealing groove in an optimal radius when driving into the seal groove. The nail head is then completely covered by the silicone sealing. The result is an invisible attachment of the bars!
The 2P-J50SVN-T is equipped with a release fuse and guarantees perfect positioning of the nails through its glass stop. The device processes the J-BRADs in the lengths of 16 - 50 mm and works absolutely without any setback. It has a continuously adjustable exhaust and is equipped with an integrated noise damper. The glass plate nail is loaded via a side loader magazine, which can be opened by the easily accessible lever below the handle. The rubberized handle protects against cale and guarantees a secure grip even when the nose is in use.
The Snap Head Nail Gun 2P-J50SVN processes the J-Bads with a wire dimension of 1.0 x 1.25 mm. As standard, these nails are supplied in galvanized hardened versions (CNKHA). For outdoor use, Prebena offers these grades in high quality rust and acid resistant material 1.4301 (CRF). Device processes 16 - 50mm long forged J-type burrs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 881.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)