• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 6A-MGS55 6A-MGS55 Cordless screwdriver (+ screw magazine attachment) 18 V 2 Ah LiPo

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena 6A-MGS55 6A-MGS55 Cordless screwdriver (+ screw magazine attachment) 18 V 2 Ah LiPo

  • 18 V/2 Ah LiPo battery
  • Torque (max.) (details) 6 Nm

Technical specifications

  • Idle speed 0-5000/min.
  • Mounting material type: Magazine belt screws
  • Application areas: Dry construction, gypsum plasterboard, gypsum fiberboards, wood fiber boards
  • Length (mm span): 25-55
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type MGS
  • Packaging: MetaBOX
Product type

Cordless screwdriver (+ screw magazine attachment)

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Technology

LiPo

No. of power packs included

0

Charging time

30 min

Idle speed (details)

0-5000 /min

Max. torque

6 Nm

Width

80 mm

Height

170 mm

Length

370 mm

Dim

(L x W x H) 370 x 80 x 170 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778504 Prebena 6A-MGS55 6A-MGS55 Cordless screwdriver (+ screw magazine attachment) 18 V 2 Ah LiPo

Description

Universal battery-operated magazine screwdriver for all dry construction applications, Ideal for screwing gypsum plasterboard and wooden sheets
Autostart: Screwdriver starts automatically when you touch for comfortable , economical working
Brushless motor for fast work progress and highest efficiency, Ideal for series screwed glands
Lightweight, handy screwdriver with ergonomic shape for precise positioning and power transfer on the screw axle
Compact and light design for comfortable one-handed operation
Switchable pulse mode for precise sinking of protruding screws without decreasing the depth stop.
Precise screwdriving with finely adjustable depth lock and low-noise claw coupling
With screwdriver magazine for fast, exact series screw-joints; can be removed without the need for tools
Quick setting of the screw length just by pressing a button
With convenient belt hook, can be attached to the left or right
Suitable for all commercially available screws
In the metaBOX
The device processes MGS type magazine belt screws of a length of 25-55 mm. Wire measurement 3.5 mm

This text is machine translated.

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)