• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 6A-MGS55-SET2 6A-MGS55-SET2 Cordless screwdriver (+ screw magazine attachment) 18 V 2 Ah LiPo

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena 6A-MGS55-SET2 6A-MGS55-SET2 Cordless screwdriver (+ screw magazine attachment) 18 V 2 Ah LiPo

  • 18 V/2 Ah LiPo battery
  • Torque (max.) (details) 6 Nm

Technical specifications

  • Idle speed 0-5000/min.
  • Mounting material type: Magazine belt screws
  • Application areas: Dry construction, gypsum plasterboard, gypsum fiberboards, wood fiber boards
  • Length (mm span): 25-55
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type MGS
  • Packaging: MetaBOX
Product type

Cordless screwdriver (+ screw magazine attachment)

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Technology

LiPo

No. of power packs included

1

Charging time

30 min

Idle speed (details)

0-5000 /min

Max. torque

6 Nm

Tool holder

1/4" (6.3 mm)

Weight

2 kg

Width

80 mm

Height

170 mm

Length

370 mm

Dim

(L x W x H) 370 x 80 x 170 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778505 Prebena 6A-MGS55-SET2 6A-MGS55-SET2 Cordless screwdriver (+ screw magazine attachment) 18 V 2 Ah LiPo

Description

Universal battery-operated magazine belt screwdriver for all dry construction applications, Ideal for screwing gypsum and wood panels, auto start: Screwdriver starts automatically when pressed for comfortable , economical working
Brushless motor for fast work progress and highest efficiency, Ideal for series screw joints, light, handy screwdriver with ergonomic form for precise guidance and transfer of force in the screw axle
Compact and light design for comfortable one-handed operation
Switchable pulse mode for precise sinking of protruding screws without decreasing the depth stop
Precise screwing by finely adjustable depth angle and low-noise claw coupling, with screwdriver magazine for fast, exact series screw connections; can be removed without tools
Quick adjustment of the screw length with only one push of a button, with practical belt hook, can be fixed either on the right or left
Suitable for all commercially available screws
In the metaBOX with Akku18-2.0-LiPOWER and BATTERY STATION 12-36
The device processes MGS type magazine belt screws of a length of 25-55 mm. Wire measurement 3.5 mm

This text is machine translated.

Scope of delivery

  • 1x 6A-MGS55 battery quick-fit screwdriver in plastic transport case
  • 1x Battery 18-2.0-LI-Power - Battery 18 Volt 2.0 AH
  • 1x BATTERY STATION12-36 - charger 12-36 volt
  • 1x bit PZ2
  • 1x PH2 bit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)