• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena DNPF16 Pneumatic nail gun 7 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Air consumption: 0.29 l/nailing
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

Operation pressure

4 bar

Weight

0.75 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110855 Prebena DNPF16 Pneumatic nail gun 7 bar

Description

Our PREBENA compressed air nail gun DNPF16 is the ideal choice for every home & hobby craftsman when it comes to working with staples of the lengths 06-16 mm.

Its handy format and low weight make the device flexible to use. Applications such as fixing roofing felt, insulation, films or upholstery of any kind can be easily carried out with the DNPF16.
The robust metal housing protects the device from external influences and thus impresses with its long service life.

The DNPF16 is equipped with a practical under-loading magazine and has a tripping fuse, which guarantees you safe working. In addition, the pneumatic nail driver has an adjustable exhaust air, including silencer, which ensures a pleasant working.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.96€ 83.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)