• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena HP-J/VX16 HP-J/VX16 Handheld stapler Staple type Type VX

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height: 150 mm
Product type

Handheld stapler

Staple type

Type VX

Dim

(L x W) 179 mm x 35 mm

Length

179 mm

Width

35 mm

Weight

0.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110877 Prebena HP-J/VX16 HP-J/VX16 Handheld stapler Staple type Type VX

Description

Use
Roofing sheets, insulations, under-gable railways, foils, posters, screens, carpets, furniture rear walls, upholstery, wire mesh and much more.

This text is machine translated.

Features

  • Depth setting
  • Heavy duty metal casing
  • Ergonomic handle with anti-slip coating
  • Low effort
  • Simple and reliable charging system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.97€ 75.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)