• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena HPVZ08 HPVZ08 Handheld stapler Staple type Type VZ Staple length 6 - 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 22.99
-9 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height: 75 mm
Product type

Handheld stapler

Staple type

Type VZ

Staple length

6 - 8 mm

Dim

(L x W) 155 mm x 20 mm

Length

155 mm

Width

20 mm

Weight

0.45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110876 Prebena HPVZ08 HPVZ08 Handheld stapler Staple type Type VZ Staple length 6 - 8 mm

Description

Use
Roofing sheets, insulations, under-tensioning railways, films, posters, screens, furniture rear walls, upholstery, wire mesh and much more.

This text is machine translated.

Features

  • Heavy duty metal casing
  • Ergonomic handles with anti-slip coating
  • Low effort
  • Simple and reliable charging system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.97€ 49.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)