• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 23517100 MOBIFIxx 35 l/min-9.2 gpm Electric diesel & fuel oil pump 12 V DC 3500 ml/min

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection cable with alligator clips, length (m) / (ft): 3 / 10
  • Connection on suction side: G 1'' i.
  • Pressure side connection: G 1'' i.
  • Hydraulic data:
  • Type Pump: Vane pump, self-priming
  • Flow rate at free outlet up to
  • (l/min) / (gpm): 35/9.2
  • Suction height up to (m) / (ft): 3 / 10
  • Discharge pressure to (bar) / (psi): 1.6 / 23.2
  • Media: Fuel oil and diesel fuels
  • Motor data:
  • Insulation class: F
  • Maximum permissible limit temperature (°C) / (°F): 155 / 311
  • VOLTAGE (V): 12 V DC
  • Current consumption (A): 19
  • Power (W) 230
  • Fuse (A): 25 A fuse
  • Duty cycle at free outlet max. (min): 180
  • Runtime (min) with closed
  • Tap valve max.: 2
  • Torque (Nm): 0.38
  • Speed (rpm): 3000
  • Design: IMB 5
  • IP66 protection rating
  • Materials of the wetted parts
  • Seals: FKM (Viton®)/NBR
  • Pump housing: AlSi 12 (seawater-resistant)
  • Stator: GG 25
  • Wings: POM
Product type

Electric diesel & fuel oil pump

Operating voltage

12 V DC

Max. delivery head

16 m

Max. feed rate

3500 ml/min

Max. discharge pressure

1.6 bar

Power consumption (P1)

230 W

Immersion depth

3 m

Selfpriming up to

3 m

Max. cable length

3 m

Length

130 mm

Width

130 mm

Height

350 mm

Dim

(L x W x H) 130 x 130 x 350 mm

Weight

9.38 kg

IP66

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373668 Pressol 23517100 MOBIFIxx 35 l/min-9.2 gpm Electric diesel & fuel oil pump 12 V DC 3500 ml/min

Description


· On and off switch
· Fuse
· Hover protection according to WHG (Water Budget Act), permanently effective
· Automatic tap valve with type approval and swivel joint, ZVABD (23 168)
· vane pump with integrated bypass (23 404)
· Drop hose, 4 m / 13.1 ft, DN 19, G 1" a, G 1" i (23 155 957)
· Suction hose, 1.6 m / 5.2 ft, DN 25, G 1" a, G 1" i (23 156)
· Foot valve with suction cup (19 890)
· Installation of throughfeed counter NUMERIxx³, three-digit, possible (23 192)

Special features:
· first-class electrical machinery and pump construction
· Continuous operation - 3 hours - with the valve open
· Sealed shaft ring seal set
· Encapsulation of the electric motor, this largely prevents the formation of condensation water that causes short-circuit in the event of strong temperature fluctuations
· Pump housing can be freely positioned in all 90° positions
· Switch housing can be freely positioned in all 90° positions
· Switch housing in impact-resistant die-cast zinc coated with cataphoresis
· Pump housing made of seawater-resistant aluminum die-cast, coated with cataphoresis
· Motor housing completely galvanized, coated outdoors
· tight tolerances help to maintain high suction and pressure performance Best efficiency
· The material pair of blades - stator guarantees the dimensional stability of the blades Up to 200 °C / 392 °F.
· Low weight and extremely long life due to the choice of materials

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 439.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)