• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PRIMO Bohr-Fixx Set P794 Hole saw shank 1 pc(s)

1/2
Product type
Hole saw shank
Tool holder
Hex shank
Shank Ø
10 mm
Weight
695.00
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill-Fixx Set

  • Patented mounting for hole saws from 35 mm
  • Convenient ejection function for expressing the drill core
  • Easy to change the hole saw
  • This text is machine translated.

Technical specifications

  • For hole saws with a diameter of 38 - 127 mm
Product type

Hole saw shank

Tool holder

Hex shank

Shank Ø

10 mm

Weight

695.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1927705 PRIMO Bohr-Fixx Set P794 Hole saw shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1927705 PRIMO Bohr-Fixx Set P794 Hole saw shank 1 pc(s)

Description

Scope of delivery

  • Mounting for hole saws from Ø 38 mm
  • Center drill Ø 6.35 mm, length 75 mm
  • Metal hole saw Ø 68 mm

More interesting products

(*All information is plus legal VAT)