• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.182021.01.001 Air fryer 3.2 l 1400 W with display, Non-stick coating, Timer function Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Airfryer

  • Seven pre-programd settings
  • Hot air instead of oil
  • Easy to Use

Technical specifications

Factory colour

Black

Capacity

3.2 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

with display

Non-stick coating

Timer function

1400 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353995 Princess 01.182021.01.001 Air fryer 3.2 l 1400 W with display, Non-stick coating, Timer function Black

Description

Princess Aerofriyer XL 182021 is a family-wide recipe for deep frying, frying, baking, grilleing, cooking and roasting. With a capacity of 3.2 liters, up to 5 portions of crispy and delicious French fries can be prepared in one go. Thanks to the digital display and the 7 pre-programd settings, the Aeroffryer can be prepared quickly and easily. It has never been so easy to conjure up a healthy meal that the whole family likes.

The latest technology in hot air frying
The unique combination of warm circulating air and the comfortably adjustable temperature makes the Princess Digital Aeroffryer XL a healthy and low-fat preparation. The preparation by fast circulating hot air ensures that you do not need any fat for a perfect and crispy result. Grease-free also means no mess, so you can leave the appliance in the kitchen for everyday use.

Easy to Use
With the removable basket and the always cool handle, serving the ingredients is easy and safe. The Princess Digital Aerofryer XL's detachable basket and non-stick drawer are dishwasher-proof, so the Aerofryer is cleaned in no time at all. With its anti-slip feet, the Aeroffryer stands firmly on almost every surface and can neither tilt nor slip. Another safety measure is the overheat protection, which ensures that the Aerofryer does not become too hot. For tasty and healthy dishes, the Princess Airfryer quickly becomes your new favorite cooking appliance.

With seven pre-programd settings versatile and simple
The Princess Digital Aerofryer XL can also grille, roast and bake your favorite dishes. If you don't know the perfect temperature and cooking time, the Princess Aeroffryer offers seven pre-programd settings that you can use with a button for fries, meat, fish, crabs, chicken, Steak and cake. If you prefer to use your own temperatures and cooking times, you can easily set them on the user-friendly digital display with integrated timer. You can prepare meatballs, rolls and quiche.

Hot air instead of oil
They need little or no oil, as hot air is circulated for the preparation of the fries, for the meat, the fish and the vegetables. For fresh potatoes, it is recommended to add a tablespoon of oil to make the potatoes slightly crispy. The appliance can even warm up dishes without drying them out like a microwave oven.

This text is machine translated.

Features

  • Temperature range 80-200 °C.
  • Control panel: Digital
  • Touch screen
  • Rapid air circulation
  • Roasting without oil
  • Removable grate
  • Handles with heat insulation

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)