• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.182470.01.001 Air fryer 11 l LCD, Non-stick coating, BPA-free Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Black

Capacity

11 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

LCD

Non-stick coating

BPA-free

Material

Plastic

2700 W

Overheat protection

yes

Non-slip feet

yes

Non-stick coating

yes

Handle(s)

yes

Baking function

yes

Frying function

yes

Digital timer

yes

Dishwasher-proof parts

no

Cord length

0.85 m

Capacity

11 l

Temperature (max)

200 °C

Number of programs

8

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593723 Princess 01.182470.01.001 Air fryer 11 l LCD, Non-stick coating, BPA-free Black

Description

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)