• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.182476.01.001 Air fryer 8 l 2000 W BPA-free, Non-stick coating, digital timer Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess 182476 Single image 8 l Independent 2000 W Black Hot air fryer

  • Single image standalone Hot-air fryer 8 l black
  • Number of programs: 8
  • Roasting function
  • Digital timer Removable bowl
  • Built-in display
  • 2000 W

Technical specifications

  • Product type: Hot air fryer
  • Power plug type: Type F
Factory colour

Black

Capacity

8 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

BPA-free

Non-stick coating

digital timer

2000 W

Material

Plastic

2000 W

Power supply (details)

230 V

Temperature (min)

80 °C

Timer duration

60 min

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Viewing window

yes

Cool touch handle(s)

yes

Handle(s)

yes

Removable bowl

yes

Frying function

yes

Digital timer

yes

Dishwasher-proof parts

yes

Cord length

1 m

Capacity

8 l

Temperature (max)

200 °C

Number of programs

8

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593724 Princess 01.182476.01.001 Air fryer 8 l 2000 W BPA-free, Non-stick coating, digital timer Black

Description

The Princess 182476 SlimFry Airfryer offers a clever way to enjoy your favorite dishes in a healthier way. Thanks to its slim design it fits easily on your worktop, WAS it Ideal makes for small kitchens or limited space on the working area. Despite its compact size, this airfryer has a generous capacity of 8 liters, perfect for cooking for several people. In addition, the powerful 2000W engine and convenient viewing window ensure that you can cook quickly and efficiently without opening the airfryer and losing heat or time. Bake, fry or grill – without excess grease or oil. The Airfryer is easy to use thanks to the digital display.

Space-saving design

Thanks to its slim design, you can get the most out of your kitchen room. The SlimFry fits perfectly in a corner of your work surface and occupies only very little space. However, with a capacity of 8 liters, it offers plenty of space for all your favorite dishes. The volume of the airfryer is located in the length of the basket. Ready to cook? The dishwasher-proof basket makes cleaning much easier.

With viewing window

Thanks to the transparent window you can monitor the cooking process without opening the basket. In this way, you avoid losing heat or time and steaming your dish evenly and quickly. Moreover, you can easily check whether your food has reached the desired color and crispness without affecting the cooking temperature.

Cook healthier with varied results

With the advanced hot-air technology you can bake, fry or grill with little to no oil. The hot air circulates around your food and cooks it evenly: Crispy on the outside, tender on the inside. With 8 preset programs, it is easy to prepare a variety of dishes. The colored icons on the digital control panel make it easy to quickly select the right program for your dish. This article is free of BPA and PFAS.

Precise control and easy handling

The digital control panel makes it easy to adjust the settings. Select a temperature between 80 and 200°C and set the timer for up to 60 minutes – the AirFryer takes over the rest. The powerful 2000W engine ensures fast and efficient preparation of your meals.



This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)