Room for personal preference with 7 different adjustable tanning degrees
A powerful 930-watt toaster that distributes the heat evenly
Space for toasting two slices of bread at the same time
Technical specifications
Kitchen appliances features
with manual temperature settings
Product type
Toaster
Factory colour
Creamy white
930 W
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386854 Princess Toaster with manual temperature settings Creamy white
Description
Discover the perfect combination of style and functionality with this two-disc design toaster. This toaster not only gives your kitchen a stylish look, but its quality components also make it easy to toast bread. The automatic bread lift with extra high removal position, the adjustable tanning stage, the removable crumble drawer and convenient functions like warming up, thawing and stopping enable you to enjoy the most delicious roasted bread in no time at all.
A stylish kitchen accessory With this beige toaster Wave, you can upgrade your kitchen in style at a glance. This elegant device combines retro charm with modern functionality. In short, an eye-catcher and a reliable partner for your daily meals. The soft color gives the toaster a warm, refined feel that fits perfectly into any kitchen style.
A powerful toast function with adjustable browning setting Whether you prefer light gold or dark roasted bread, this toaster gives you full control over the toasting time and intensity. The powerful 930-watt heating and tanning stage, which can be adjusted in no less than seven different settings, leave plenty of room for variation and personal preferences. The adjustable settings and the powerful but uniform heating ensure a tasty result with every meal.
User-friendly kitchen partner A hectic morning, a brunch with the whole family or a toast with all your friends? Then enjoy the comfort and efficiency of this toaster, which allows you to toast two slices of bread at the same time. Cleaning is also easy and quick. The removable drawer allows you to easily remove crumbs. In short, a device that is Ideal for everyday use!
This text is machine translated.
Scope of delivery
Toaster
User manual
Description
Discover the perfect combination of style and functionality with this two-disc design toaster. This toaster not only gives your kitchen a stylish look, but its quality components also make it easy to toast bread. The automatic bread lift with extra high removal position, the adjustable tanning stage, the removable crumble drawer and convenient functions like warming up, thawing and stopping enable you to enjoy the most delicious roasted bread in no time at all.
A stylish kitchen accessory With this beige toaster Wave, you can upgrade your kitchen in style at a glance. This elegant device combines retro charm with modern functionality. In short, an eye-catcher and a reliable partner for your daily meals. The soft color gives the toaster a warm, refined feel that fits perfectly into any kitchen style.
A powerful toast function with adjustable browning setting Whether you prefer light gold or dark roasted bread, this toaster gives you full control over the toasting time and intensity. The powerful 930-watt heating and tanning stage, which can be adjusted in no less than seven different settings, leave plenty of room for variation and personal preferences. The adjustable settings and the powerful but uniform heating ensure a tasty result with every meal.
User-friendly kitchen partner A hectic morning, a brunch with the whole family or a toast with all your friends? Then enjoy the comfort and efficiency of this toaster, which allows you to toast two slices of bread at the same time. Cleaning is also easy and quick. The removable drawer allows you to easily remove crumbs. In short, a device that is Ideal for everyday use!