• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProActiveAir 001001102 Ionic Air Purifier iO+ Smart Air purifier 75 m² Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,779.00 / piece)
€ 2,799.00
-36 %
€ 1,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProActiveAir IO+ Smart black

  • Unique technology in which the air itself is the protective barrier in the room!Proactive air treatment - protect up to 160m²/400m³ with only one deviceEliminates 99.9% of all viruses, particles and pollutants throughout the roomIdeal for allergy sufferers, finally be able to breathe again!Air disinfection with depot effectNo HEPA filter, therefore very low follow-up costssuper-quiet - energy-efficient - gentle on resources

Technical specifications

  • Power consumption 16 W in continuous operation
Product type

Air purifier

Cleaning power (max.)

190 m³/h

Suitable for rooms up to

75 m²

Features

LED display

Operating voltage

230 V

SPL

30

Factory colour

Black

Width

390 mm

Height

510 mm

Dim

(W x H x D) 390 x 510 x 235 mm

Weight

8.7 kg

Content

1 pc(s)

Depth

235 mm

Documents & Downloads

Datasheet

Datasheet 2532978 ProActiveAir 001001102 Ionic Air Purifier iO+ Smart Air purifier 75 m² Black

User & Safety Instructions

User & Safety Instructions 2532978 ProActiveAir 001001102 Ionic Air Purifier iO+ Smart Air purifier 75 m² Black

Information

Information 2532978 ProActiveAir 001001102 Ionic Air Purifier iO+ Smart Air purifier 75 m² Black

Description

The revolution in air purificationWhy are we talking about a revolution? And what is the problem with conventional air purifiers?With conventional air purifiers, air cleaning of pollutants such as viruses, pollen or dust is achieved by the highest possible air flow through the room. However, the air is moved through the room with all your pollutants and thus viruses can be inhaled along your way.Our solution is active in the entire room shortly after switching on and eliminates the pollutants at the place of their origin by means of different operating principles.Our principle of actionWith our combination of ionization and activated oxygen, we ensure that the room air itself acts as a protective barrier and that all aerosols, particles, viruses and bacteria are removed 99.9% immediately. In addition, we have installed highly effective permanent filter and disinfection technology in our device. We comply with all normative and legal requirements. Unlike filter technology, we do not wait until the air has arrived at the filter, but instead deactivate harmful components directly at the place of their formation.How do IO+ and IO+ Smart differ from each other?Both IO+ devices cover different room sizes.The large IO+ up to 160 m²/400 m³, the smaller IO+ Smart up to 75 m²/190 m³.The operation and technical implementation of the two devices is exactly identical. Only that two paths of action have been integrated in the large IO+ and one for the smaller IO+ Smart. Operation, maintenance and the components are also the same, as well as the space required. Externally, the devices differ only by a different housing height. For large IO+, this is 85 cm and for smaller IO+ Smart 52 cm.

This text is machine translated.

Features

  • Unique technology in which the air itself is the protective barrier in the roomProactive air treatment - protect up to 75 m²/190 m³ with only one deviceA short time after switching on, protection is active throughout the roomAir disinfection with deposit effectViruses and pollutants are made harmless at the place of origin and are not only confused in the entire room.No HEPA filter, thus very low follow-up costsThe maintenance of the device is easy to carry out without any prior knowledge.

Scope of delivery

  • Power cable;

Hints

Please open and close the front cover once before commissioning. Your device is ready to start.

What kind of Air Purifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)