• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar DIN-installation standard socket Max. load capacity=16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

656 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-installation standard socket

  • TUV-tested according to DIN EN ISO 4165
  • T-flat plug connection 6.3 mm
  • This text is machine translated.

Technical specifications

Design type

Steckdose

Product type

Standard socket

Connection A

Blade terminal

Connection

6.3 mm blade terminal

Operating voltage

12 V

24 V

Max. load capacity

16 A

Dim

(L x W) 21 mm x 21 mm

No. standard connectors

1 x

Inside diameter

12 mm

Width

21 mm

Length

21 mm

Depth

39.2 mm

Temperature range

-40, +80 °C

Documents & Downloads

Datasheet

Datasheet 2112758 ProCar DIN-installation standard socket Max. load capacity=16 A

User & Safety Instructions

User & Safety Instructions 2112758 ProCar DIN-installation standard socket Max. load capacity=16 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98€ 10.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)