USB socket
USB-C®
Open-end cabling
Stripped cable
12 or 24 V / DC
3 A
(L x W) 36 mm x 36 mm
0 x
0 x
USB-C®
Built-in
LED
Cable (open ends)
Black (semi-gloss)
36 mm
36 mm
41 mm
-20 to 80 °C
User & Safety Instructions 3338486 ProCar Power USB-C Double socket PD/QC EV with LED max 2x 30 Watt Max. load capacity=3 A 12 or 24 V / DC
Information 3338486 ProCar Power USB-C Double socket PD/QC EV with LED max 2x 30 Watt Max. load capacity=3 A 12 or 24 V / DC
eNum certificate 3338486 ProCar Power USB-C Double socket PD/QC EV with LED max 2x 30 Watt Max. load capacity=3 A 12 or 24 V / DC
The necessary accessories are required to use the article as described.