• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Power USB-C mounted socket PD/QC with LED + mounting plate Max. load capacity=3 A 12 or 24 V / DC

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power USB-C mounted socket PD/QC with LED + mounting plate

  • Protection against: Polarity reversal, overload, excess temperature, over-voltage, short circuit. E1 approval; intrinsic consumption <5mA; supports quick charging function Power delivery, quick charge and PPS.

Technical specifications

Product type

USB socket

Connection A

USB-C®

Connection B

Open-end cabling

Connection

Stripped cable

Operating voltage

12 or 24 V / DC

Max. load capacity

3 A

Dim

(L x W) 60 mm x 60 mm

No. standard connectors

0 x

No. of 12V connectors

0 x

Output

USB-C®

Features

Built-in

LED

Mounting bracket

Input

Cable (open ends)

Factory colour

Black (semi-gloss)

Width

60 mm

Length

60 mm

Depth

41 mm

Temperature range

-20 to 80 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338484 ProCar Power USB-C mounted socket PD/QC with LED + mounting plate Max. load capacity=3 A 12 or 24 V / DC

Information

Information 3338484 ProCar Power USB-C mounted socket PD/QC with LED + mounting plate Max. load capacity=3 A 12 or 24 V / DC

Description

Power USB-C built-in socket PD/QC
12-24 V DC with LED and mounting plate with integrated voltage converter.
Supports the fast charging methods Power delivery , quick charge and PPS. E1 approval
Output 5 V, 9 V, 12 V and at 24 V input voltage also 15 V and 20 V.
Output USB-C up to max. 3 A (30 Watt),
Own consumption 5 mA
Protection from: Reverse polarity, overload, excess temperature, over voltage, short circuit.
Installation bore hole  28 mm/ 36mm with mounting plate, attachment with hexagonal nut or screws included in delivery)
Cable connection pre-assembled approx. 15 cm, 2 x 0.5 mm2

This text is machine translated.

Hints

Screws included

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)