• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Round setup-power USB-C/A double socket Max. load capacity=5 A 12 V, 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round setup-power USB-C/A double socket

  • With blue indicator light

Technical specifications

  • Cable length: 160 mmCable 2 x 0.5 mm²Port 1 x USB-C + 1x USB-AOutput max. 3 A / 15 Watt (Port C), 2.5 A / 12.5 Watt (Port A)Own consumption 3 mAInput 8-34 V DC
Product type

Power socket

Connection A

USB A

USB-C®

Connection B

Open-end cabling

Connection

2-core

Operating voltage

12 V

24 V

Max. load capacity

5 A

Dim

(L x W x H) 160 x 59 x 22 mm

No. of 12V connectors

2 x

Output

USB

Features

LED

Factory colour

Black

Width

59 mm

Height

22 mm

Length

160 mm

Mounting type

Screw fastening

Documents & Downloads

Datasheet

Datasheet 2755737 ProCar Round setup-power USB-C/A double socket Max. load capacity=5 A 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 2755737 ProCar Round setup-power USB-C/A double socket Max. load capacity=5 A 12 V, 24 V

Description

Round setup-power USB-C/A double socket.

This text is machine translated.

Features

  • 12-24 V DC, output 5 V DC, with integrated voltage converterWith blue LED indicator for power supplyProtection against: Polarity reversal, overload, excess temperature, over-voltageCircuit breakerE1 approvalFixing with screwsCable connection pre-fabricated

Scope of delivery

  • Surface-mounted power USB-C/A double socket
  • Screw

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)