• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Procell Intense C battery Alkali-manganese 8100 mAh 1.5 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Procell C Intensity (MN1400/LR14)

  • Long shelf life, low self discharge
  • Temperature range -20°C to 54°C.
  • High-quality cell construction

Technical specifications

  • Temperature range -20 to +54 °C
Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

8100 mAh

Height

49.5 mm

(Ø)

25.5 mm

Content

1 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Dim

(Ø x H) 25.5 mm x 49.5 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402166 PROCELL Procell Intense C battery Alkali-manganese 8100 mAh 1.5 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3402166 PROCELL Procell Intense C battery Alkali-manganese 8100 mAh 1.5 V 1 pc(s)

Description

The PROCELL alkaline Intense battery offers stable power and a long life, WAS makes it Ideal for professional applications.
Electronic door locks, soap dispensers, surveillance cameras, blood pressure monitors and other professional equipment with Hohem energy consumption.

This text is machine translated.

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)