• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proma 313001 0360 RL360-BV Air purifier Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable space fan RL360-BV

  • Highly reactive against Bacteiras and Viruses
  • Patented filter patches (copper-polymer structure)
  • Whisper-quiet high-power fan 360m³/h (32dB)
  • Tested according to Eurofis ISO21702-201, ISO18184-2019, PSB/TUV JIZ Z Z 2801)
  • Power supply +12VDC
  • This text is machine translated.

Technical specifications

Product type

Air purifier

Operating voltage

12 V

Factory colour

Grey

Width

325 mm

Height

155 mm

Dim

(W x H) 325 mm x 155 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2464393 Proma 313001 0360 RL360-BV Air purifier Grey

User & Safety Instructions

User & Safety Instructions 2464393 Proma 313001 0360 RL360-BV Air purifier Grey

Description

The RL360-BV is a mobile room fan with an innovative filter against bacteria, viruses and odors for use in office, practice, industry and public facilities. The handy device integrated in a stable aluminum profile housing two whisper-quiet high-power fans (noise development <32dB) and circulates a volume of air of approx. 360m³/h. Innovative heart of the room fan are the two, replaceable filter elements against viruses and bacteria, as well as against odors. The main filter consists of a patented copper-polymer structure, which acts highly reactive against bacteria, viruses and volatile organic compounds. The filter flies are designed to absorb small aerosols and kill off bacteria and viruses when they come into contact.A color indicator shows the degree of saturation of the filter.An active carbon filter is used in RL 360-BV to eliminate odors. The device has a stable aluminum profile housing with an anodized surface and requires a DC voltage of +12VDC for operation.

This text is machine translated.

Scope of delivery

  • Portable space fan RL360-BV
  • Plug power supply 12VDC/5W

Hints

Power supply AC 230V

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)