
Highlights & Details
Protective conductor double-level terminal block PTTB 1,5/S-PE
- PTTB 1,5/S-PE
Technical specifications
- Packaging type
Piece
- Product type
Dual port PG terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Configuration
Terre
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
3.5 mm
- No. of rows
2
- Number of pins
4
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3208537
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PTTB 1,5/S-PE
- Dim
(L x W x H) 65.4 x 3.5 x 42.6 mm
- Width
3.5 mm
- Height
42.6 mm
- Length
65.4 mm
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 583416 Protective conductor double-level terminal block PTTB 1,5/S-PE 3208537 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 583416 Protective conductor double-level terminal block PTTB 1,5/S-PE 3208537 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 366.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































