• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protector 15045 WA-3 Water leak detector with Wi-Fi notification app-controlled battery-powered

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WA-3 Water alarm WiFi with 2+2 Sensors

  • Alarm trigger directly on the device and via WLAN/APP
  • By reporting to your smartphone, they can respond quickly and avoid major damage even when you're away from home
  • Two water sensors on top and bottom of the housing
  • Battery control function via APP

Technical specifications

  • Alarm volume 80 dB/1m
  • Operating temperature approx. -10° C to +55° C.
Product type

Water leak detector with Wi-Fi notification

Detector features

app-controlled

Power supply (LOV)

battery-powered

Width

66 mm

Height

26 mm

Weight

58 g

Dim

(W x H) 66 mm x 26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771214 Protector 15045 WA-3 Water leak detector with Wi-Fi notification app-controlled battery-powered

Description

Many flooding with high household costs could be avoided if a warning is given in time. This water alarm detects leaks on the ground as well as water dripping from above thanks to its 4 sensors and smart form.
In addition to the alarm message on the device, another message is sent via WLAN to your smartphone. Its compact size means it fits almost anywhere.

This text is machine translated.

Scope of delivery

  • 1x Water alarm

System requirements

  • The APP Tuya Smart is required to forward to your smartphone. Please ensure that your smartphone is compatible with this APP and is always up-to-date.

More interesting products

(*All information is plus legal VAT)