Distance from slot center to slot center: 135 mmSlotted holes 105 x 15 mm
Product type
Machine vice
Jaw width
100 mm
Span width (max.)
75 mm
Weight
5 kg
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618966 Proxxon Primus 100 Machine vice 20402 Jaw width: 100 mm Span width (max.): 75 mm
Description
The Primus 100 prism machine vice from Proxxon. Smooth running. With exact jaw guide. Base body made of special casting with CNC-machined guides. Changeable clamping jaws. Plan-milled bearing surface. Spindles with rolled trapezoidal thread for smooth running even with high axial load. Jaw width 100 mm Clamping width 75 mm Distance from slot center to slot center 135 mm. Slotted holes 105 x 15 mm.
The Primus 100 prism machine vice from Proxxon. Smooth running. With exact jaw guide. Base body made of special casting with CNC-machined guides. Changeable clamping jaws. Plan-milled bearing surface. Spindles with rolled trapezoidal thread for smooth running even with high axial load. Jaw width 100 mm Clamping width 75 mm Distance from slot center to slot center 135 mm. Slotted holes 105 x 15 mm.