• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 100000 SH6-131-AKK-2 Coded rotary switch BCD 0-9 Switch postions 10 1 pc(s)

1/6
Product type
Coded rotary switch
Coding
BCD
Print motif
0-9
Switch postions
10
Type
incl. solder chamber
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-touch code switch SH6 BCD

  • Can be lined up in any way

Our service for you

Technical specifications

Product type

Coded rotary switch

Type

incl. solder chamber

Coding

BCD

Print motif

0-9

Switch postions

10

Switching voltage (max.)

40 V DC/AC

Standby current

0.5 A

Connection

Print

Width

6 mm

Height

15 mm

Content

1 pc(s)

Type

SH6-131-AKK-2

RoHS-compliant

Yes

Type

Incl. solder chamber

Temperature range

-20 - +80 ºC °C

Operating voltage

≤ 40 V

Documents & Downloads

Datasheet

Datasheet 704699 PTR Hartmann 100000 SH6-131-AKK-2 Coded rotary switch BCD 0-9 Switch postions 10 1 pc(s)

Description

Two-touch code switch SH6