• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PT 65 103 Rotary Coding Switch - Powerful Locking Setting slot/straight ≤ 0.15 A

1/2
Product type
Coded rotary switch
Coding
Hexadecimal
Print motif
0-9/A-F
Switch postions
16
Type
Setting slot/straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 6.99
-53 %
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTR Hartmann PT 65 103 Rotary Coding Switch - Powerful Locking Setting slot/straight ≤ 0.15 A

  • Precise latching mechanism, stiff connection pins and easy-to-read digits

Our service for you

Technical specifications

Product type

Coded rotary switch

Type

Setting slot/straight

Coding

Hexadecimal

Print motif

0-9/A-F

Switch postions

16

Switching voltage (max.)

24 V DC/AC

Standby current

≤ 0.4 A

Connection

THT

Length

10 mm

Width

10 mm

Height

6.5 mm

Content

1 pc(s)

Type

HEX. CODIERSCHALTER

RoHS-compliant

Yes

Switching current

≤ 0.15 A

Type

PT 65 103

Connection

Connection pins

Temperature range

20 - +70 ºC °C

Operating voltage

≤ 24 V

Documents & Downloads

Datasheet

Datasheet 705462 PTR Hartmann PT 65 103 Rotary Coding Switch - Powerful Locking Setting slot/straight ≤ 0.15 A

User & Safety Instructions

User & Safety Instructions 705462 PTR Hartmann PT 65 103 Rotary Coding Switch - Powerful Locking Setting slot/straight ≤ 0.15 A

Description

Rotary code switch PT65 in DIL pattern Precise latching mechanism, stiff connection pins and easy-to-read digits