• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 150002 DPS10-111-AK-2 Coded rotary switch Decimal 0-9 Switch postions 10 1 pc(s)

1/3
Product type
Coded rotary switch
Coding
Decimal
Print motif
0-9
Switch postions
10
Type
Decimal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.11 / piece)
€ 14.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual-key coding switch DPS10

  • Can be lined up in any way

Our service for you

Technical specifications

Product type

Coded rotary switch

Type

Decimal

Coding

Decimal

Print motif

0-9

Switch postions

10

Switching voltage (max.)

40 V DC/AC

Standby current

1 A

Connection

Soldering

Width

10 mm

Height

33 mm

Content

1 pc(s)

Type

DPS10-111-AK-2

RoHS-compliant

Yes

Type

DPS10-111-AK-2

Connection

Soldered or plugged

Temperature range

-20 - +80 ºC °C

Operating voltage

≤ 40 V

Documents & Downloads

Datasheet

Datasheet 704775 PTR Hartmann 150002 DPS10-111-AK-2 Coded rotary switch Decimal 0-9 Switch postions 10 1 pc(s)

Description

Two-touch code switch DPS10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.90€ 16.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.