• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PICO-A-2 Adapter For Two-touch Code Switch PICO-DE Adapter

1/5
Image similar
Product type
Spacer
Type
Adapter
Switching voltage (max.)
40 V DC/AC
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTR Hartmann PICO-A-2 Adapter For Two-touch Code Switch PICO-DE Adapter

  • Adapter

Our service for you

Technical specifications

Product type

Spacer

Type

Adapter

Switching voltage (max.)

40 V DC/AC

Connection

Soldering

Content

1 pc(s)

Type

PICO-A-2

RoHS-compliant

Yes

Type

PICO-A-2

Connection

Soldered or plugged

Temperature range

-20 - +60 ºC °C

Operating voltage

max 40 V

Documents & Downloads

Datasheet

Datasheet 701106 PTR Hartmann PICO-A-2 Adapter For Two-touch Code Switch PICO-DE Adapter