• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann P65SMT 101 Trick Coding Switch High Temperature Setting slot/SMT ≤ 0.1 A

Product type
Coded rotary switch
Coding
BCD
Print motif
0-9
Switch postions
10
Type
Setting slot/SMT
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.52 / piece)
€ 7.99
-56 %
€ 3.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTR Hartmann P65SMT 101 Trick Coding Switch High Temperature Setting slot/SMT ≤ 0.1 A

Our service for you

Technical specifications

  • Switch height tolerance: X = 6.8 +0.15/-0.1.
Product type

Coded rotary switch

Type

Setting slot/SMT

Coding

BCD

Print motif

0-9

Switch postions

10

Switching voltage (max.)

24 V DC/AC

Standby current

≤ 0.4 A

Connection

SMT

Content

1 pc(s)

Type

P65SMT 101

RoHS-compliant

Yes

Switching current

≤ 0.1 A

Type

P65SMT 101

Connection

Soldered connection

Temperature range

-60 - +125 °C

Operating voltage

≤ 24 V

Description

Trick coding switch P65 SMT in the DIL screen for very large temperature area. 3 + 3 Pins, with stable connection pencils and very well readable figures.