• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PICO-P-2 Blanking Plate For Two-touch Code Switch PICO-DE Blanking plates (pair) -

1/4
Image similar
Product type
End cover plates
Type
Blanking plates (pair)
Content
1 pc(s)
Type
PICO-P-2
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.99
-16 %
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTR Hartmann PICO-P-2 Blanking Plate For Two-touch Code Switch PICO-DE Blanking plates (pair) -

  • Connection plates

Our service for you

Technical specifications

Product type

End cover plates

Type

Blanking plates (pair)

Content

1 pc(s)

Type

PICO-P-2

RoHS-compliant

Yes

Switching current

-

Type

PICO-P-2

Connection

Soldered or plugged

Temperature range

-20 - +60 ºC °C

Operating voltage

max 40 V

Description

Hartmann PICO-P-2 End plates 1 pcs

This text is machine translated.