• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann PICO-DE-111AL2 Two-push Code Switch PICO-DE Decimal

1/5
Product type
Coded rotary switch
Coding
Decimal
Print motif
0-9
Switch postions
10
Type
Decimal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.13 / piece)
€ 16.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTR Hartmann PICO-DE-111AL2 Two-push Code Switch PICO-DE Decimal

  • can be lined up in any way

Our service for you

Technical specifications

Product type

Coded rotary switch

Type

Decimal

Coding

Decimal

Print motif

0-9

Switch postions

10

Switching voltage (max.)

40 V DC/AC

Standby current

≤ 0.5 A

Connection

Soldering

Width

7.62 mm

Height

15 mm

Content

1 pc(s)

Type

PICO-DE-111AL2

RoHS-compliant

Yes

Type

PICO-DE-111AL2

Connection

Soldered or plugged

Temperature range

-20 - +60 ºC °C

Operating voltage

≤ 40 V

Documents & Downloads

Datasheet

Datasheet 701092 PTR Hartmann PICO-DE-111AL2 Two-push Code Switch PICO-DE Decimal

User & Safety Instructions

User & Safety Instructions 701092 PTR Hartmann PICO-DE-111AL2 Two-push Code Switch PICO-DE Decimal