• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin housing PCB STLZ950 Total number of pins 10 Contact spacing: 5.08 mm 50950109121D 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
STLZ950
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inverted pin strip STLZ950-INV

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: AKZ950-INV, STLZ950.
Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

STLZ950

Features

closed

CS

5.08 mm

Pins per row

10

Total number of pins

10

Width

52.80 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

Dim

(L x W x H) 8.50 x 52.80 x 22.50 mm

Connection

Print

Case material

PA 6.6

Manufacturer part #

50950109121D

Factory colour

Green

Industrial packaging

No

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

22.50 mm

Length

8.50 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

STLZ950/10-5.08-V

Documents & Downloads

Datasheet

Datasheet 567611 PTR Hartmann Pin housing PCB STLZ950 Total number of pins 10 Contact spacing: 5.08 mm 50950109121D 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)