Image similar


Pin housing PCB
Plug, vertical mount
1
wire-to-board
STLZ950
closed
5.08 mm
6
6
32.48 mm
10 A
10 A
1 pc(s)
(L x W x H) 8.50 x 32.48 x 22.50 mm
PA 6.6
50950069121E
Green
No
Copper alloy
Tin plated
Tin plated
300 V
22.50 mm
8.50 mm
Yes
Perpendicular (to the PCB)
+105 °C
-30 °C
STLZ950/6-5.08-V
Datasheet 567496 PTR Hartmann Pin housing PCB STLZ950 Total number of pins 6 Contact spacing: 5.08 mm 50950069121E 1 pc(s)
User & Safety Instructions 567496 PTR Hartmann Pin housing PCB STLZ950 Total number of pins 6 Contact spacing: 5.08 mm 50950069121E 1 pc(s)