• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 5 50130055001G 1 pc(s)

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (precision)
No. of rows
1
Total number of pins
5
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

198 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vertical multi-pin connector STL130

  • Pitch 5.0 mm

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: AK130
Connector type

Pin strip, straight

Product type

Pin strip (precision)

No. of rows

1

Pins per row

5

Total number of pins

5

CS

5 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

300 V

Nominal current

10 A

Nominal current - rounded value

10 A

Contact surface

Tin plated

Contact material

Brass

Case material

PA 6.6

Pin Ø

2.80 mm

Pin length (receptacle)

9 mm

Pin length (PCB)

3.50 mm

Separable

Yes

Dim

(L x W x H) 2.80 x 25.00 x 16.00 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

50130055001G

Industrial packaging

No

Content

1 pc(s)

Width

25.00 mm

Height

16.00 mm

Length

2.80 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

STL130/5-5.0-V

Material (details)

LCP, UL94 V-0

Type

Vertical, plug-in direction of the AK from above.

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 732101 PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 5 50130055001G 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732101 PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 5 50130055001G 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 0.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)