
1/2
Image similar
Piece
Pin strip (standard)
2
+ sleeve
3.81 mm
5
10
1 pc(s)
PBT
51570106121D
Green
Copper alloy
48.49 mm
Yes
Perpendicular (to the PCB)
105 °C
-40 °C
STLZ1570/10F-3.81-V-GRÜN
Datasheet 3590521 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.81 mm 51570106121D 1 pc(s) Piece
User & Safety Instructions 3590521 PTR Hartmann Pin strip (standard) Total number of pins 10 Contact spacing: 3.81 mm 51570106121D 1 pc(s) Piece