
1/2
Image similar
Pin strip (standard)
2
+ solid bottom
3.81 mm
9
1 pc(s)
PBT
51570095021D
Green
Copper alloy
35.68 mm
Yes
Parallel (to the PCB)
105 °C
-40 °C
STLZ1570/9G-3.81-H-GRÜN
Datasheet 3590514 PTR Hartmann Pin strip (standard) Total number of pins 9 Contact spacing: 3.81 mm 51570095021D 1 pc(s)
User & Safety Instructions 3590514 PTR Hartmann Pin strip (standard) Total number of pins 9 Contact spacing: 3.81 mm 51570095021D 1 pc(s)